Marathon 410-GP-05PSB technical specifications.
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 6.4mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 410-GP-05PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.