Marathon 410-GP-13PSB technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 13 |
| Orientation | Straight |
| Pitch | 6.4mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 410-GP-13PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.