Marathon 410-GP-19 technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Circuits | 19 |
| Number of Contacts | 38 |
| Pitch | 6.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 410-GP-19 to view detailed technical specifications.
No datasheet is available for this part.