Marathon 411-GP-1921-03 technical specifications.
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Pitch | 6.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 411-GP-1921-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.