Marathon 411GP1904 02 technical specifications.
| Contact Material | Brass |
| Current Rating | 5A |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 411GP1904 02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.