24-position general terminal block featuring 17.5mm pitch and screw termination. Rated for a maximum current of 30A and a maximum DC voltage of 600.6kV, this panel-mount component offers 12 circuits. Designed for robust interconnectivity, it provides 24 contacts for secure electrical connections.
Marathon 412 technical specifications.
| Package/Case | 412 |
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Pitch | 17.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 412 to view detailed technical specifications.
No datasheet is available for this part.