Marathon 41TB-15F technical specifications.
| Package/Case | 600 |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Marathon 41TB-15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.