Marathon 42TB18F technical specifications.
| Package/Case | 600 |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Orientation | Straight |
| Pitch | 14.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Marathon 42TB18F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.