
Marathon 599-2 technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 599-2 to view detailed technical specifications.
No datasheet is available for this part.
