Marathon 599-2021-01 technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 599-2021-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.