The 599-GP-04-KT30 is a 4-contact barrier strip from Marathon, designed for panel mounting. It features a terminal pitch of 9.5mm and a maximum operating temperature of 150°C. The strip has a maximum current rating of 15A and a maximum voltage rating of 300VDC or 300VAC. It is suitable for use in a variety of applications, including industrial and commercial settings.
Marathon 599-GP-04-KT30 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 599-GP-04-KT30 to view detailed technical specifications.
No datasheet is available for this part.