Marathon 599-GP-10-KT30 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 599-GP-10-KT30 to view detailed technical specifications.
No datasheet is available for this part.