Marathon 599-GP-18PSB technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 18 |
| Orientation | Straight |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 599-GP-18PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.