Marathon 599-GP-3/4ST-9 technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Pitch | 9.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 599-GP-3/4ST-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.