Marathon 599-GP-8 technical specifications.
| Contact Material | Brass |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Series | 599 |
| RoHS | Compliant |
Download the complete datasheet for Marathon 599-GP-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
