Marathon 600-GP-04PSB technical specifications.
| Contact Material | Brass |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 8 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 600-GP-04PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.