Marathon 600A-GP-20 technical specifications.
| Contact Material | Brass |
| Current Rating | 15A |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 600A-GP-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.