Marathon 600A-GP-4 technical specifications.
| Package/Case | 300 |
| Current Rating | 15A |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Kulka 600A/800A GP |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 600A-GP-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.