Marathon 600A-GPYSY-2 technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Pitch | 9.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 600A-GPYSY-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.