This 38-contact barrier strip features a 2-row design with a terminal pitch of 9.5mm and a termination method of solder. It can handle a maximum operating temperature of 150°C and a maximum current rating of 15A. The strip is designed for panel mounting and can withstand a maximum voltage rating of 300VDC or 300VAC.
Marathon 600AGP3/4ST19 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 38 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 600AGP3/4ST19 to view detailed technical specifications.
No datasheet is available for this part.