Marathon 600GP200406 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 9.5mm |
| Termination Method | Solder |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 600GP200406 to view detailed technical specifications.
No datasheet is available for this part.