Marathon 601-3/4ST-9 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 601-3/4ST-9 to view detailed technical specifications.
No datasheet is available for this part.