Marathon 601-GP-08 technical specifications.
| Color | Black |
| Material | Brass |
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Poles | 8 |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 601-GP-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.