Marathon 601-GP-3/4ST-11 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 601-GP-3/4ST-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.