Marathon 601-GP-4 technical specifications.
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Reach SVHC Compliant | No |
| Series | Kulka 601/801 GP Series |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 601-GP-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
