Marathon 601GP2102 12 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 601GP2102 12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.