Marathon 602-3/4ST-1 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 602-3/4ST-1 to view detailed technical specifications.
No datasheet is available for this part.