
Marathon 602-GP-02 technical specifications.
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Pitch | 14.3mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 602-GP-02 to view detailed technical specifications.
No datasheet is available for this part.