Marathon 602-GP-02PSB technical specifications.
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 14.3mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 602-GP-02PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.