Marathon 602-GP-14PSB technical specifications.
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Pitch | 14.3mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 602-GP-14PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.