
Marathon 602-GP-8 technical specifications.
| Current Rating | 30A |
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 14.3mm |
| Reach SVHC Compliant | No |
| Series | Kulka 602/802 GP |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 602-GP-8 to view detailed technical specifications.
No datasheet is available for this part.
