Marathon 602-GPY-01 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Marathon 602-GPY-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
