Marathon 603-GP-01 technical specifications.
| Max Current Rating | 50A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 603-GP-01 to view detailed technical specifications.
No datasheet is available for this part.