Marathon 603-GP-12PSB technical specifications.
| Max Current Rating | 50A |
| Mount | Cable |
| Number of Contacts | 24 |
| Pitch | 17.4mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 603-GP-12PSB to view detailed technical specifications.
No datasheet is available for this part.