Marathon 603-GP-2302-5 technical specifications.
| Max Current Rating | 50A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Pitch | 17.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 603-GP-2302-5 to view detailed technical specifications.
No datasheet is available for this part.