Marathon 603-GP-7 technical specifications.
| Max Current Rating | 50A |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 17.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 603-GP-7 to view detailed technical specifications.
No datasheet is available for this part.