Marathon 603-GP-8 technical specifications.
| Contact Material | Brass |
| Current Rating | 50A |
| Max Current Rating | 50A |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 17.4mm |
| Reach SVHC Compliant | No |
| Series | Kulka 603 GP |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 603-GP-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
