Conn Barrier Strip 8 POS 17.4mm Screw Panel Mount 50A
Marathon 603 GPY 04 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 17.4mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 603 GPY 04 to view detailed technical specifications.
No datasheet is available for this part.