Marathon 603 JJ 05 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 17.4mm |
| Termination Method | Screw |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 603 JJ 05 to view detailed technical specifications.
No datasheet is available for this part.