Marathon 603GPY07 technical specifications.
| Current Rating | 30A |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 603GPY07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.