Marathon 604-3 technical specifications.
| Max Current Rating | 70A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Pitch | 22.2mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 604-3 to view detailed technical specifications.
No datasheet is available for this part.