Marathon 605-GP-06SLB technical specifications.
| Max Current Rating | 90A |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 605-GP-06SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.