Marathon 605-GP-1 technical specifications.
| Max Current Rating | 90A |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 28.6mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 605-GP-1 to view detailed technical specifications.
No datasheet is available for this part.