Marathon 605-GP-6 technical specifications.
| Contact Material | Brass |
| Max Current Rating | 90A |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 28.6mm |
| Series | Kulka 605 GP |
| Termination | Screw |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 605-GP-6 to view detailed technical specifications.
No datasheet is available for this part.