The 621 RZ 03 3765 is a 6-contact barrier strip from Marathon, designed for panel mounting. It features a 2-row configuration with a terminal pitch of 11.1mm and can handle a maximum current rating of 20A and a maximum voltage rating of 600VDC or 600VAC. The strip has a straight body orientation and a screw termination method. It operates within a temperature range of -40°C to 125°C.
Marathon 621 RZ 03 3765 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 6 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 621 RZ 03 3765 to view detailed technical specifications.
No datasheet is available for this part.