Marathon 621-RZ-09 technical specifications.
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Marathon 621-RZ-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
