This terminal block features 26 contacts in a 2-row configuration with a terminal pitch of 11.1mm. It is designed for panel mounting and can handle a maximum current rating of 20A. The block is rated for 600VDC and 600VAC, making it suitable for a variety of applications. The terminal block is manufactured by Marathon and is part of the 621 RZ 13 series.
Marathon 621 RZ 13 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 26 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 621 RZ 13 to view detailed technical specifications.
No datasheet is available for this part.