Marathon 621-RZ-16 technical specifications.
| Contact Material | Brass |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 16 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Marathon 621-RZ-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.