Marathon 621RZ20 technical specifications.
| Contact Material | Brass |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Series | 621RZ |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 621RZ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.