Marathon 670A-GP-02-KT21 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 670A-GP-02-KT21 to view detailed technical specifications.
No datasheet is available for this part.